


BZX38450-C4V7F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C4V7FTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7FCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7F |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.26500 | $12.65 |
| 50 | $0.90060 | $45.03 |
| 100 | $0.78080 | $78.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30975 | $3,097.50 |
| 20,000 | $0.27952 | $5,590.40 |

