


BZX38450-C2V2X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C2V2XTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V2XCT-ND - Cut Tape (CT) 1727-BZX38450-C2V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V2X |
Description | DIODE ZENER 2.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.01200 | $10.12 |
| 100 | $0.62490 | $62.49 |
| 500 | $0.45638 | $228.19 |
| 1,000 | $0.40148 | $401.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33143 | $994.29 |
| 6,000 | $0.29603 | $1,776.18 |
| 9,000 | $0.27798 | $2,501.82 |
| 15,000 | $0.25766 | $3,864.90 |
| 21,000 | $0.24561 | $5,157.81 |
| 30,000 | $0.23390 | $7,017.00 |
| 75,000 | $0.20818 | $15,613.50 |
| 150,000 | $0.19228 | $28,842.00 |
| 300,000 | $0.17891 | $53,673.00 |


