Similar
Similar
Similar



BZX384-C24,115 | |
|---|---|
DigiKey Part Number | 1727-1145-2-ND - Tape & Reel (TR) 1727-1145-1-ND - Cut Tape (CT) 1727-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C24,115 |
Description | DIODE ZENER 24V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C24,115 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52C24SR9GCT-ND | $1.81000 | Similar |
| CZRF52C24 | Comchip Technology | 0 | 641-1077-2-ND | $0.62650 | Similar |
| CZRFR52C24 | Comchip Technology | 0 | CZRFR52C24-ND | $0.62650 | Similar |
| MM3Z24VT1G | onsemi | 35,259 | MM3Z24VT1GOSCT-ND | $1.32000 | Similar |
| TDZVTR24 | Rohm Semiconductor | 2,160 | TDZVTR24CT-ND | $4.28000 | Similar |






