BZX384-C16-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34563
Datasheet

Direct


onsemi
In Stock: 10,331
Unit Price: $0.82000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-C16-QF

DigiKey Part Number
1727-BZX384-C16-QFTR-ND - Tape & Reel (TR)
1727-BZX384-C16-QFCT-ND - Cut Tape (CT)
1727-BZX384-C16-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C16-QF
Description
DIODE ZENER 16.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 16.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.20900$12.09
50$0.85940$42.97
100$0.74580$74.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28381$2,838.10
20,000$0.25572$5,114.40
Manufacturers Standard Package