


BZX384-B75F | |
|---|---|
DigiKey Part Number | 1727-BZX384-B75FTR-ND - Tape & Reel (TR) 1727-BZX384-B75FCT-ND - Cut Tape (CT) 1727-BZX384-B75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B75F |
Description | DIODE ZENER 75V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.01200 | $10.12 |
| 100 | $0.62490 | $62.49 |
| 500 | $0.45638 | $228.19 |
| 1,000 | $0.40148 | $401.48 |
| 2,000 | $0.35510 | $710.20 |
| 5,000 | $0.30477 | $1,523.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21607 | $2,160.70 |
| 20,000 | $0.19452 | $3,890.40 |
| 30,000 | $0.18353 | $5,505.90 |
| 50,000 | $0.17117 | $8,558.50 |
| 70,000 | $0.16385 | $11,469.50 |
| 100,000 | $0.15673 | $15,673.00 |
| 250,000 | $0.14110 | $35,275.00 |
| 500,000 | $0.13145 | $65,725.00 |

