


BZX384-B75,115 | |
|---|---|
DigiKey Part Number | 1727-3669-2-ND - Tape & Reel (TR) 1727-3669-1-ND - Cut Tape (CT) 1727-3669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B75,115 |
Description | DIODE ZENER 75V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.83200 | $8.32 |
| 100 | $0.51320 | $51.32 |
| 500 | $0.37252 | $186.26 |
| 1,000 | $0.32691 | $326.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26349 | $790.47 |
| 6,000 | $0.23449 | $1,406.94 |
| 9,000 | $0.21968 | $1,977.12 |
| 15,000 | $0.20302 | $3,045.30 |
| 21,000 | $0.19314 | $4,055.94 |
| 30,000 | $0.18353 | $5,505.90 |
| 75,000 | $0.16242 | $12,181.50 |
| 150,000 | $0.14937 | $22,405.50 |
| 300,000 | $0.13840 | $41,520.00 |




