Direct
Similar
Similar
Similar
Similar



BZX384-B47,115 | |
|---|---|
DigiKey Part Number | 1727-3658-2-ND - Tape & Reel (TR) 1727-3658-1-ND - Cut Tape (CT) 1727-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B47,115 |
Description | DIODE ZENER 47V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z43VT1G | onsemi | 0 | 488-SZMM3Z43VT1GCT-ND | $2.38000 | Direct |
| BZT52C47S R9G | Taiwan Semiconductor Corporation | 9,940 | 1801-BZT52C47SR9GCT-ND | $1.81000 | Similar |
| MM3Z47B | Diotec Semiconductor | 0 | 4878-MM3Z47BTR-ND | $0.26714 | Similar |
| MM3Z47VT1G | onsemi | 3,000 | 488-MM3Z47VT1G-ND | $1.23000 | Similar |
| SZMM3Z47VT1G | onsemi | 4,909 | SZMM3Z47VT1GOSCT-ND | $2.63000 | Similar |





