BZX384-A3V3-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20461
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,097
Unit Price: $0.28000
Datasheet
Zener Diode 3.3 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A3V3-QX

DigiKey Part Number
1727-BZX384-A3V3-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A3V3-QXCT-ND - Cut Tape (CT)
1727-BZX384-A3V3-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A3V3-QX
Description
DIODE ZENER 3.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.34500$33.45
100$2.14650$214.65
500$1.62730$813.65
1,000$1.45980$1,459.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24686$3,740.58
6,000$1.13955$6,837.30
9,000$1.08486$9,763.74
15,000$1.02340$15,351.00
21,000$0.98700$20,727.00
30,000$0.95163$28,548.90
75,000$0.92191$69,143.25
Manufacturers Standard Package