
BZV90-C3V6,115 | |
---|---|
DigiKey Part Number | 1727-5577-2-ND - Tape & Reel (TR) 1727-5577-1-ND - Cut Tape (CT) 1727-5577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C3V6,115 |
Description | DIODE ZENER 3.6V 1.5W SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.12400 | $41.24 |
100 | $2.83180 | $283.18 |
500 | $2.37180 | $1,185.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83105 | $1,831.05 |
2,000 | $1.52725 | $3,054.50 |
3,000 | $1.49440 | $4,483.20 |
5,000 | $1.46156 | $7,307.80 |
7,000 | $1.44103 | $10,087.21 |
10,000 | $1.42050 | $14,205.00 |
25,000 | $1.41623 | $35,405.75 |