
BZV85-C4V7,113 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C4V7,113TR-ND - Tape & Reel (TR) 1727-BZV85-C4V7,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C4V7,113 |
Description | DIODE ZENER 4.7V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5917BRL | onsemi | 8,500 | 1N5917BRL-ND | $0.20000 | Similar |
| 1N5917BRLG | onsemi | 17,898 | 1N5917BRLGOSCT-ND | $0.56000 | Similar |
| 1N750 | Microchip Technology | 507 | 1N750-ND | $2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.46300 | $14.63 |
| 100 | $0.91090 | $91.09 |
| 500 | $0.67022 | $335.11 |
| 1,000 | $0.59211 | $592.11 |
| 2,000 | $0.52618 | $1,052.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45460 | $2,273.00 |
| 10,000 | $0.41029 | $4,102.90 |
| 15,000 | $0.38769 | $5,815.35 |
| 25,000 | $0.36228 | $9,057.00 |
| 35,000 | $0.34722 | $12,152.70 |
| 50,000 | $0.33259 | $16,629.50 |

