
1N5917BRLG | |
|---|---|
DigiKey Part Number | 1N5917BRLGOSTR-ND - Tape & Reel (TR) 1N5917BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5917BRLG |
Description | DIODE ZENER 4.7V 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5917BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 100 | $1.79720 | $179.72 |
| 500 | $1.35030 | $675.15 |
| 1,000 | $1.20585 | $1,205.85 |
| 2,000 | $1.08421 | $2,168.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.86063 | $5,163.78 |
| 12,000 | $0.78846 | $9,461.52 |


