DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C27,133

DigiKey Part Number
1727-1927-1-ND - Cut Tape (CT)
1727-1927-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C27,133
Description
DIODE ZENER 27V 1W DO41
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,466
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.84400$18.44
50$1.32160$66.08
100$1.15030$115.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.52213$2,610.65
10,000$0.47124$4,712.40
Manufacturers Standard Package