DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C27,113

DigiKey Part Number
1727-BZV85-C27,113TR-ND - Tape & Reel (TR)
1727-BZV85-C27,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C27,113
Description
DIODE ZENER 27V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C27,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.28900$12.89
100$0.53370$53.37
500$0.50908$254.54
1,000$0.47624$476.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36950$1,847.50
10,000$0.26275$2,627.50
15,000$0.26172$3,925.80
Manufacturers Standard Package