
BZV55-C3V0,135 | |
---|---|
DigiKey Part Number | 1727-BZV55-C3V0,135TR-ND - Tape & Reel (TR) 1727-BZV55-C3V0,135CT-ND - Cut Tape (CT) 1727-BZV55-C3V0,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C3V0,135 |
Description | DIODE ZENER 3V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.12700 | $11.27 |
50 | $0.80060 | $40.03 |
100 | $0.69440 | $69.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27212 | $2,721.20 |
20,000 | $0.24500 | $4,900.00 |