
ZMM3.0 | |
|---|---|
DigiKey Part Number | 4878-ZMM3.0TR-ND - Tape & Reel (TR) 4878-ZMM3.0CT-ND - Cut Tape (CT) 4878-ZMM3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM3.0 |
Description | DIODE ZENER 3V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM3.0 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.45460 | $45.46 |
| 500 | $0.32870 | $164.35 |
| 1,000 | $0.28767 | $287.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24296 | $607.40 |
| 5,000 | $0.21522 | $1,076.10 |
| 7,500 | $0.20104 | $1,507.80 |
| 12,500 | $0.18509 | $2,313.62 |
| 17,500 | $0.17563 | $3,073.53 |
| 25,000 | $0.16642 | $4,160.50 |

