
BZV55-B56,115 | |
---|---|
DigiKey Part Number | 1727-BZV55-B56,115TR-ND - Tape & Reel (TR) 1727-BZV55-B56,115CT-ND - Cut Tape (CT) 1727-BZV55-B56,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B56,115 |
Description | DIODE ZENER 56V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.20900 | $12.09 |
50 | $0.86260 | $43.13 |
100 | $0.74750 | $74.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.40642 | $1,016.05 |
5,000 | $0.36210 | $1,810.50 |