PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BZV49-C68,115

DigiKey Part Number
1727-5555-2-ND - Tape & Reel (TR)
1727-5555-1-ND - Cut Tape (CT)
1727-5555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C68,115
Description
DIODE ZENER 68V 1W SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$4.61000$46.10
100$3.14630$314.63
500$2.47668$1,238.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.95098$1,950.98
2,000$1.43237$2,864.74
3,000$1.42414$4,272.42
5,000$1.41900$7,095.00
Manufacturers Standard Package