


BZV49-C27,115 | |
|---|---|
DigiKey Part Number | 1727-5539-2-ND - Tape & Reel (TR) 1727-5539-1-ND - Cut Tape (CT) 1727-5539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C27,115 |
Description | DIODE ZENER 27V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOT-89 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.95800 | $49.58 |
| 100 | $3.21950 | $321.95 |
| 500 | $2.47024 | $1,235.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.22868 | $2,228.68 |
| 2,000 | $2.02541 | $4,050.82 |
| 3,000 | $1.92175 | $5,765.25 |
| 5,000 | $1.80524 | $9,026.20 |
| 7,000 | $1.73625 | $12,153.75 |
| 10,000 | $1.66918 | $16,691.80 |

