
BZT52H-C9V1,115 | |
---|---|
DigiKey Part Number | 1727-3625-2-ND - Tape & Reel (TR) 1727-3625-1-ND - Cut Tape (CT) 1727-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C9V1,115 |
Description | DIODE ZENER 9.1V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59100 | $5.91 |
100 | $0.27920 | $27.92 |
500 | $0.27096 | $135.48 |
1,000 | $0.22991 | $229.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15601 | $468.03 |
6,000 | $0.13959 | $837.54 |
9,000 | $0.12317 | $1,108.53 |