Parametric Equivalent
Parametric Equivalent




DFLZ9V1-TP | |
|---|---|
DigiKey Part Number | DFLZ9V1-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ9V1-TP |
Description | DIODE ZENER 9.1V 1W SOD123FL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AL9V1B-AU_R1_000A1 | Panjit International Inc. | 2,748 | 3757-PZ1AL9V1B-AU_R1_000A1CT-ND | $2.55000 | Parametric Equivalent |
| PZ1AL9V1B_R1_00001 | Panjit International Inc. | 2,400 | 3757-PZ1AL9V1B_R1_00001CT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61339 | $1,533.47 |
| 5,000 | $0.55094 | $2,754.70 |
| 7,500 | $0.51908 | $3,893.10 |
| 12,500 | $0.48326 | $6,040.75 |
| 17,500 | $0.46203 | $8,085.52 |
| 25,000 | $0.44140 | $11,035.00 |


