


PZ1AL9V1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL9V1B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL9V1B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL9V1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL9V1B_R1_00001 |
Description | DIODE ZENER 9.1V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AL9V1B-AU_R1_000A1 | Panjit International Inc. | 2,748 | 3757-PZ1AL9V1B-AU_R1_000A1CT-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06038 | $3,181.14 |
| 6,000 | $0.96621 | $5,797.26 |
| 9,000 | $0.91820 | $8,263.80 |
| 15,000 | $0.86427 | $12,964.05 |
| 21,000 | $0.83232 | $17,478.72 |
| 30,000 | $0.80127 | $24,038.10 |
| 75,000 | $0.75443 | $56,582.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 100 | $1.99700 | $199.70 |
| 500 | $1.50552 | $752.76 |
| 1,000 | $1.34693 | $1,346.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.33500 | $23.35 |
| 100 | $1.57850 | $157.85 |
| 500 | $1.23322 | $616.61 |
| 1,000 | $1.10990 | $1,109.90 |

