
BZT52H-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C5V1-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-C5V1-QXCT-ND - Cut Tape (CT) 1727-BZT52H-C5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C5V1-QX |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±5.88% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.01200 | $10.12 |
| 50 | $0.71800 | $35.90 |
| 100 | $0.62250 | $62.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32539 | $976.17 |
| 6,000 | $0.28951 | $1,737.06 |

