
BZT52H-C47,115 | |
---|---|
DigiKey Part Number | 1727-BZT52H-C47,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C47,115CT-ND - Cut Tape (CT) 1727-BZT52H-C47,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C47,115 |
Description | DIODE ZENER 47V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.78800 | $7.88 |
100 | $0.33670 | $33.67 |
500 | $0.31202 | $156.01 |
1,000 | $0.26275 | $262.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23336 | $700.08 |
6,000 | $0.17243 | $1,034.58 |
9,000 | $0.10776 | $969.84 |