
BZT52H-B9V1-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-B9V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B9V1-QX |
Description | DIODE ZENER 9.1V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 375 mW ±1.98% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31070 | $932.10 |
6,000 | $0.27720 | $1,663.20 |
9,000 | $0.26010 | $2,340.90 |
15,000 | $0.24087 | $3,613.05 |
21,000 | $0.22946 | $4,818.66 |
30,000 | $0.21837 | $6,551.10 |
75,000 | $0.19402 | $14,551.50 |
150,000 | $0.17896 | $26,844.00 |
300,000 | $0.16630 | $49,890.00 |