SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A9V1-QX

DigiKey Part Number
1727-BZT52H-A9V1-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-A9V1-QXCT-ND - Cut Tape (CT)
1727-BZT52H-A9V1-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-A9V1-QX
Description
DIODE ZENER 9.1V 375MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 375 mW ±1.1% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.1%
Power - Max
375 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.94000$29.40
100$2.10200$210.20
500$1.60936$804.68
1,000$1.34660$1,346.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17417$3,522.51
6,000$1.01816$6,108.96
9,000$0.92784$8,350.56
Manufacturers Standard Package