
BZT52H-B6V8,115 | |
|---|---|
DigiKey Part Number | 1727-2092-2-ND - Tape & Reel (TR) 1727-2092-1-ND - Cut Tape (CT) 1727-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B6V8,115 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.95500 | $9.55 |
| 100 | $0.58990 | $58.99 |
| 500 | $0.42978 | $214.89 |
| 1,000 | $0.37782 | $377.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28087 | $842.61 |
| 6,000 | $0.25021 | $1,501.26 |
| 9,000 | $0.23455 | $2,110.95 |
| 15,000 | $0.21694 | $3,254.10 |
| 21,000 | $0.20650 | $4,336.50 |
| 30,000 | $0.19634 | $5,890.20 |
| 75,000 | $0.17403 | $13,052.25 |
| 150,000 | $0.16024 | $24,036.00 |
| 300,000 | $0.14865 | $44,595.00 |




