SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A68-QX

DigiKey Part Number
1727-BZT52H-A68-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-A68-QXCT-ND - Cut Tape (CT)
1727-BZT52H-A68-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-A68-QX
Description
DIODE ZENER 68V 375MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 375 mW ±1% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
375 mW
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.05400$30.54
100$2.10740$210.74
500$1.61348$806.74
1,000$1.37474$1,374.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.19364$3,580.92
6,000$1.02077$6,124.62
9,000$0.93022$8,371.98
Manufacturers Standard Package