
BZT5250H-C5V6X | |
---|---|
DigiKey Part Number | 1727-BZT5250H-C5V6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C5V6X |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29521 | $885.63 |
6,000 | $0.26316 | $1,578.96 |
9,000 | $0.24681 | $2,221.29 |
15,000 | $0.22840 | $3,426.00 |
21,000 | $0.21749 | $4,567.29 |
30,000 | $0.20688 | $6,206.40 |
75,000 | $0.18358 | $13,768.50 |
150,000 | $0.16917 | $25,375.50 |
300,000 | $0.15705 | $47,115.00 |