
BZT5250H-C47-QX | |
---|---|
DigiKey Part Number | 1727-BZT5250H-C47-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C47-QX |
Description | DIODE ZENER 47V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30840 | $925.20 |
6,000 | $0.27511 | $1,650.66 |
9,000 | $0.25811 | $2,322.99 |
15,000 | $0.23899 | $3,584.85 |
21,000 | $0.22766 | $4,780.86 |
30,000 | $0.21664 | $6,499.20 |
75,000 | $0.19243 | $14,432.25 |
150,000 | $0.17746 | $26,619.00 |
300,000 | $0.16488 | $49,464.00 |