
BZT5250H-B47X | |
---|---|
DigiKey Part Number | 1727-BZT5250H-B47XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B47X |
Description | DIODE ZENER 47V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32986 | $989.58 |
6,000 | $0.29457 | $1,767.42 |
9,000 | $0.27656 | $2,489.04 |
15,000 | $0.25630 | $3,844.50 |
21,000 | $0.24429 | $5,130.09 |
30,000 | $0.23261 | $6,978.30 |
75,000 | $0.20696 | $15,522.00 |
150,000 | $0.19110 | $28,665.00 |
300,000 | $0.17777 | $53,331.00 |