
PZU884LS-C2V7-QYL | |
---|---|
DigiKey Part Number | 1727-PZU884LS-C2V7-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C2V7-QYL |
Description | DIODE ZENER 2.7V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 365 mW ±7.41% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34545 | $3,454.50 |
20,000 | $0.31352 | $6,270.40 |
30,000 | $0.29724 | $8,917.20 |
50,000 | $0.27894 | $13,947.00 |
70,000 | $0.26810 | $18,767.00 |
100,000 | $0.25757 | $25,757.00 |
250,000 | $0.23445 | $58,612.50 |