BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C2V7-QYL

DigiKey Part Number
1727-BZX8850S-C2V7-QYLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C2V7-QYLCT-ND - Cut Tape (CT)
1727-BZX8850S-C2V7-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8850S-C2V7-QYL
Description
DIODE ZENER 2.7V 365MW DFN1006BD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
365 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.79800$17.98
100$0.85310$85.31
500$0.70812$354.06
1,000$0.54718$547.18
2,000$0.51902$1,038.04
5,000$0.44257$2,212.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36735$3,673.50
20,000$0.27096$5,419.20
30,000$0.25146$7,543.80
Manufacturers Standard Package