
BZT52-C75J | |
|---|---|
DigiKey Part Number | 1727-8146-2-ND - Tape & Reel (TR) 1727-8146-1-ND - Cut Tape (CT) 1727-8146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C75J |
Description | DIODE ZENER 74.5V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 74.5 V 350 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.14200 | $11.42 |
| 50 | $0.81580 | $40.79 |
| 100 | $0.70730 | $70.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27679 | $2,767.90 |
| 20,000 | $0.24929 | $4,985.80 |


