PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B7V5J

DigiKey Part Number
1727-7745-2-ND - Tape & Reel (TR)
1727-7745-1-ND - Cut Tape (CT)
1727-7745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B7V5J
Description
DIODE ZENER 7.5V 590MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 590 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
590 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.71600$7.16
100$0.30460$30.46
500$0.30046$150.23
1,000$0.29635$296.35
2,000$0.28401$568.02
5,000$0.26622$1,331.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24202$2,420.20
20,000$0.17287$3,457.40
30,000$0.16953$5,085.90
50,000$0.15287$7,643.50
70,000$0.14258$9,980.60
Manufacturers Standard Package