1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ15CA

DigiKey Part Number
5.0SMDJ15CATR-ND - Tape & Reel (TR)
5.0SMDJ15CACT-ND - Cut Tape (CT)
5.0SMDJ15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ15CA
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ15CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
205A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$11.51800$115.18
100$8.65910$865.91
500$7.54080$3,770.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.36520$22,095.60
6,000$7.20509$43,230.54
Manufacturers Standard Package