BZB84-C3V6-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36713
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.46470
Datasheet
Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C3V6-QR

DigiKey Part Number
1727-BZB84-C3V6-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB84-C3V6-QR
Description
DIODE ZENER ARRAY 3.6V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33890$1,016.70
6,000$0.30283$1,816.98
9,000$0.28442$2,559.78
15,000$0.26371$3,955.65
21,000$0.25143$5,280.03
30,000$0.23949$7,184.70
75,000$0.21327$15,995.25
150,000$0.19707$29,560.50
300,000$0.18344$55,032.00
Manufacturers Standard Package