
BZB84-C12,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C12,215TR-ND - Tape & Reel (TR) 1727-BZB84-C12,215CT-ND - Cut Tape (CT) 1727-BZB84-C12,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C12,215 |
Description | DIODE ZENER ARRAY 12V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C12,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.40300 | $14.03 |
| 50 | $1.00180 | $50.09 |
| 100 | $0.86970 | $86.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41989 | $1,259.67 |
| 6,000 | $0.37514 | $2,250.84 |



