
BZB84-B75,215 | |
---|---|
DigiKey Part Number | 1727-7368-2-ND - Tape & Reel (TR) 1727-7368-1-ND - Cut Tape (CT) 1727-7368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B75,215 |
Description | DIODE ZENER ARRAY 75V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 75 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B75,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 75 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.41200 | $14.12 |
100 | $0.53370 | $53.37 |
500 | $0.51500 | $257.50 |
1,000 | $0.47476 | $474.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20528 | $615.84 |
6,000 | $0.20363 | $1,221.78 |