
BZB84-B51-QR | |
---|---|
DigiKey Part Number | 1727-BZB84-B51-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B51-QR |
Description | DIODE ZENER ARRAY 51V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 51 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41223 | $1,236.69 |
6,000 | $0.36897 | $2,213.82 |
9,000 | $0.34688 | $3,121.92 |
15,000 | $0.32204 | $4,830.60 |
21,000 | $0.30732 | $6,453.72 |
30,000 | $0.29300 | $8,790.00 |
75,000 | $0.26157 | $19,617.75 |
150,000 | $0.24507 | $36,760.50 |