TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B3V3,215

DigiKey Part Number
1727-BZB84-B3V3,215TR-ND - Tape & Reel (TR)
1727-BZB84-B3V3,215CT-ND - Cut Tape (CT)
1727-BZB84-B3V3,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-B3V3,215
Description
DIODE ZENER ARRAY 3.3V TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-B3V3,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.86200$8.62
100$0.41880$41.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41039$1,231.17
6,000$0.35406$2,124.36
9,000$0.23812$2,143.08
15,000$0.22170$3,325.50
21,000$0.21841$4,586.61
300,000$0.20363$61,089.00
Manufacturers Standard Package