


BZB784-C7V5,115 | |
|---|---|
DigiKey Part Number  | 1727-BZB784-C7V5,115TR-ND - Tape & Reel (TR) 1727-BZB784-C7V5,115CT-ND - Cut Tape (CT) 1727-BZB784-C7V5,115DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZB784-C7V5,115  | 
Description  | DIODE ZENER ARRAY 7.5V SOT-323  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode Array 1 Pair Common Anode 7.5 V 180 mW ±5% SOT-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Configuration  | 1 Pair Common Anode  | |
Voltage - Zener (Nom) (Vz)  | 7.5 V  | |
Tolerance  | ±5%  | |
Power - Max  | 180 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-70, SOT-323  | |
Supplier Device Package  | SOT-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.45000 | $2.45 | 
| 10 | $1.51700 | $15.17 | 
| 50 | $1.08500 | $54.25 | 
| 100 | $0.94230 | $94.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.50572 | $1,517.16 | 
| 6,000 | $0.45322 | $2,719.32 | 

