Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZA462A,115 | |
|---|---|
DigiKey Part Number | 1727-2087-2-ND - Tape & Reel (TR) 1727-2087-1-ND - Cut Tape (CT) 1727-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA462A,115 |
Description | TVS DIODE 6.2VWM 9VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 200pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 6.2V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 9V | Package / Case SC-74, SOT-457 |
Current - Peak Pulse (10/1000µs) 2.66A (8/20µs) | Supplier Device Package |
Power - Peak Pulse 24W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT236-T05 | Bourns Inc. | 18,544 | 118-CDSOT236-T05CT-ND | $9.54000 | Similar |
| CDSOT236-T12 | Bourns Inc. | 0 | 118-CDSOT236-T12TR-ND | $1.64827 | Similar |
| CDSOT236-T15 | Bourns Inc. | 0 | CDSOT236-T15-ND | $0.00000 | Similar |
| CDSOT236-T24 | Bourns Inc. | 18 | 118-CDSOT236-T24CT-ND | $8.55000 | Similar |
| SMS15.TCT | Semtech Corporation | 4,908 | SMS15.TCTCT-ND | $18.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 100 | $1.49140 | $149.14 |
| 500 | $1.11368 | $556.84 |
| 1,000 | $0.99151 | $991.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83596 | $2,507.88 |
| 6,000 | $0.75750 | $4,545.00 |
| 9,000 | $0.71750 | $6,457.50 |
| 15,000 | $0.67254 | $10,088.10 |
| 21,000 | $0.64590 | $13,563.90 |
| 30,000 | $0.62001 | $18,600.30 |





