
SMS24.TCT | |
|---|---|
DigiKey Part Number | SMS24.TCTTR-ND - Tape & Reel (TR) SMS24.TCTCT-ND - Cut Tape (CT) SMS24.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS24.TCT |
Description | TVS DIODE 24VWM 44VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SMS24.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.43100 | $124.31 |
| 100 | $8.44020 | $844.02 |
| 500 | $6.73028 | $3,365.14 |
| 1,000 | $6.18027 | $6,180.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.48229 | $16,446.87 |
| 6,000 | $5.13115 | $30,786.90 |
| 9,000 | $4.95233 | $44,570.97 |
| 15,000 | $4.88357 | $73,253.55 |

