
BZA456A,165 | |
|---|---|
DigiKey Part Number | 1727-BZA456A,165TR-ND - Tape & Reel (TR) 1727-BZA456A,165CT-ND - Cut Tape (CT) 1727-BZA456A,165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA456A,165 |
Description | TVS DIODE 5.6VWM 8VC 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 240pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $1.95960 | $97.98 |
| 100 | $1.71330 | $171.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.81288 | $8,128.80 |
| 20,000 | $0.74612 | $14,922.40 |

