PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y09-40B,115

DigiKey Part Number
1727-4611-2-ND - Tape & Reel (TR)
1727-4611-1-ND - Cut Tape (CT)
1727-4611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y09-40B,115
Description
MOSFET N-CH 40V 75A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 105.3W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2866 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
105.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$7.67700$76.77
100$5.94640$594.64
500$5.11594$2,557.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.94062$5,910.93
3,000$3.84636$11,539.08
4,500$3.64922$16,421.49
7,500$3.31827$24,887.03
Manufacturers Standard Package