
BUK9M5R0-40HX | |
---|---|
DigiKey Part Number | 1727-BUK9M5R0-40HXTR-ND - Tape & Reel (TR) 1727-BUK9M5R0-40HXCT-ND - Cut Tape (CT) 1727-BUK9M5R0-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M5R0-40HX |
Description | MOSFET N-CH 40V 85A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tj) 83W Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M5R0-40HX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 85A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | +16V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 83W | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.97000 | $21.97 |
10 | $14.05100 | $140.51 |
50 | $10.62960 | $531.48 |
100 | $9.52590 | $952.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.68563 | $5,528.45 |
3,000 | $3.38891 | $10,166.73 |