BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9637-100E,118

DigiKey Part Number
1727-1097-2-ND - Tape & Reel (TR)
1727-1097-1-ND - Cut Tape (CT)
1727-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9637-100E,118
Description
MOSFET N-CH 100V 31A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 31A (Tc) 96W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
22.8 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2681 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.79000$13.79
10$10.97000$109.70
100$7.67150$767.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.15076$4,120.61
1,600$5.13403$8,214.45
2,400$5.11727$12,281.45
4,000$5.04621$20,184.84
5,600$5.01189$28,066.58
Manufacturers Standard Package