
BUK9629-100B,118 | |
|---|---|
DigiKey Part Number | 1727-4716-2-ND - Tape & Reel (TR) 1727-4716-1-ND - Cut Tape (CT) 1727-4716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9629-100B,118 |
Description | MOSFET N-CH 100V 46A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tc) 157W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 157W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.83000 | $19.83 |
| 10 | $12.75200 | $127.52 |
| 100 | $8.70920 | $870.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $5.60591 | $26,908.37 |

