
BUK9Y15-100E,115 | |
|---|---|
DigiKey Part Number | 1727-1492-2-ND - Tape & Reel (TR) 1727-1492-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9Y15-100E,115 |
Description | MOSFET N-CH 100V 69A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 69A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45.8 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6139 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 195W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.7mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $11.92100 | $119.21 |
| 100 | $8.07840 | $807.84 |
| 500 | $6.43250 | $3,216.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.63343 | $8,450.15 |
| 3,000 | $5.23129 | $15,693.87 |
| 4,500 | $5.02646 | $22,619.07 |
| 7,500 | $4.79637 | $35,972.77 |
| 10,500 | $4.67577 | $49,095.58 |


