
BUK7Y65-100EX | |
|---|---|
DigiKey Part Number | 1727-1115-2-ND - Tape & Reel (TR) 1727-1115-1-ND - Cut Tape (CT) 1727-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y65-100EX |
Description | MOSFET N-CH 100V 19A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1023 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $4.93600 | $49.36 |
| 100 | $3.21610 | $321.61 |
| 500 | $2.47546 | $1,237.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.11507 | $3,172.60 |
| 3,000 | $1.93346 | $5,800.38 |
| 4,500 | $1.84094 | $8,284.23 |
| 7,500 | $1.73693 | $13,026.98 |
| 10,500 | $1.67535 | $17,591.17 |
| 15,000 | $1.61550 | $24,232.50 |
| 37,500 | $1.56847 | $58,817.62 |





